Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9946 060100Copy
Order Code1247352
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,306.300 ($1,502.245) |
| 9+ | $1,143.010 ($1,314.4615) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$1,306.30 ($1,502.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9946 060100Copy
Order Code1247352
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable ShieldingShielded
No. of Cores10Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.62mm
Voltage Rating300V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Chrome
Conductor Material
Copper
External Diameter
7.62mm
Product Range
TUK SGACK902S Keystone Coupler
No. of Cores
10Core
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.894875
