Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoMRG1740.0050Copy
Manufacturer Standard Lead Time10 weeks
Order Code142330601
Your Part Number
487 total stock globally
Need more?
487 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $188.140 ($216.361) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
$188.14 ($216.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoMRG1740.0050Copy
Manufacturer Standard Lead Time10 weeks
Order Code142330601
Technical Datasheet
Coaxial Cable TypeRG174A
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
External Diameter2.8mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.16mm
Product Range-
Wire Gauge26AWG
Conductor MaterialCopper Coated Steel
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MRG1740.0050 is a 50ohm RG 174 A/U Coaxial Cable with 7x0.16 mm copper clad steel conductor. It designed according MIL-C-17F/119F.
- CPR: Eca
- Solid PE Dielectric
- ≤317ohm/km DC Resistance Inner Conductor
- 3kVDC Voltage Test of Dielectric
- 0.66 ± 0.02 Velocity Ratio
Applications
RF Communications
Technical Specifications
Coaxial Cable Type
RG174A
Reel Length (Imperial)
164ft
External Diameter
2.8mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.16mm
Wire Gauge
26AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
50m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Coated Steel
Technical Docs (1)
Alternatives for MRG1740.0050
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59
