Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | MRG5800.10100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 142331401 |
| Your Part Number | |
| Technical Datasheet |
166 total stock globally
1 more incoming. You can reserve stock now
166 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $320.630 ($368.7245) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$320.63 ($368.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | MRG5800.10100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 142331401 |
| Technical Datasheet | |
| Coaxial Cable Type | RG58C/U |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| External Diameter | 4.95mm |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Jacket Material | PVC |
| No. of Max Strands x Strand Size | 19 x 0.18mm |
| Product Range | - |
| Wire Gauge | 21AWG |
| Conductor Material | Tinned Copper |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The MRG5800.10100 is a Coaxial Communication Cable based on MIL-C-17 with stranded (19 x 0.18) tinned copper inner conductor, PE dielectric, braid outer conductor and black PVC jacket. Used for low and high power radio frequency (RF) connections.
- CPR: Eca
- 100pF/m Conductor to shield nominal capacitance
- 66% Nominal velocity of propagation
- 52Ω/km Maximum DC loop resistance
- -15 to +70°C Operating temperature range
Applications
RF Communications
Technical Specifications
| Coaxial Cable Type | RG58C/U |
|---|---|
| Reel Length (Imperial) | 328ft |
| External Diameter | 4.95mm |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 19 x 0.18mm |
| Wire Gauge | 21AWG |
| SVHC | No SVHC (10-Jun-2022) |
| Conductor Area CSA | - |
|---|---|
| Reel Length (Metric) | 100m |
| Impedance | 50ohm |
| Jacket Material | PVC |
| Product Range | - |
| Conductor Material | Tinned Copper |
Technical Docs (1)
Alternatives for MRG5800.10100
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Netherlands Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.5948 |
