Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | MRG5800Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 328998401 |
| Your Part Number | |
| Technical Datasheet |
71 total stock globally
1 more incoming. You can reserve stock now
71 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.920 ($5.658) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$4.92 ($5.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | MRG5800Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 328998401 |
| Technical Datasheet | |
| Reel Length (Imperial) | - |
| Reel Length (Metric) | - |
| External Diameter | 4.95mm |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Jacket Material | PVC |
| No. of Max Strands x Strand Size | 19 x 0.18mm |
| Product Range | - |
| Wire Gauge | 21AWG |
| Conductor Material | Tinned Copper |
Product Overview
Notes
Splice-free continuous cable is available (Max Length : 100 meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
| Reel Length (Imperial) | - |
|---|---|
| External Diameter | 4.95mm |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 19 x 0.18mm |
| Wire Gauge | 21AWG |
| Reel Length (Metric) | - |
|---|---|
| Impedance | 50ohm |
| Jacket Material | PVC |
| Product Range | - |
| Conductor Material | Tinned Copper |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Netherlands Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03595 |
