Print Page
2646
Cutter, Side, 110 mm, Micro Bevel, 65 °
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBELZER
Manufacturer Part No2646
Order Code801318
Technical Datasheet
Cutter TypeSide
Overall Length110mm
Cut TypeMicro Bevel
Cutting Capacity Max-
Cutting Edge Hardness65°
Product Range-
Product Overview
The 2646 is a tapered head Diagonal Cutter produced by high performance ball-bearing steel, numerically controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency. Precision induction hardened edges (63 to 65HRC). Handle with return spring.
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Micro Bevel
Cutting Edge Hardness
65°
Overall Length
110mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06