Print Page
5515B
INSPECTION MIRROR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELZER
Manufacturer Part No5515B
Order Code801574
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBELZER
Manufacturer Part No5515B
Order Code801574
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length225mm
Shaft Diameter28mm
Handle Type-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Length
225mm
Handle Type
-
SVHC
No SVHC (14-Jun-2023)
Shaft Diameter
28mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026