Print Page
5515GV
INSPECTION MIRROR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELZER
Manufacturer Part No5515GV
Order Code801562
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBELZER
Manufacturer Part No5515GV
Order Code801562
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length215mm
Shaft Diameter30mm
Handle Type-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Length
215mm
Handle Type
-
SVHC
No SVHC (14-Jun-2023)
Shaft Diameter
30mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058