20 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $138.340 ($159.091) |
Product Information
Product Overview
The GF1500-00-60-50CC is a thermally conductive Liquid Gap Filler features superior slump resistance and high shear thinning characteristics for optimized consistency and control during dispensing. The mixed system will cure at room temperature and can be accelerated with the addition of heat. Unlike cured thermal pad materials, a liquid approach offers infinite thickness variations with little or no stress to the sensitive components during assembly. Gap Filler 1500 exhibits low level natural tack characteristics and is intended for use in applications where a strong structural bond is not required. As cured, Gap Filler 1500 provides a soft, thermally conductive, form in place elastomeric that is ideal for fragile assemblies and filling unique and intricate air voids and gaps.
- Optimized shear thinning characteristics for ease of dispensing
- Excellent slump resistance (stays in place)
- Ultra-conforming with excellent wet-out for low stress interface applications
- 100% Solids no cure by products
- Excellent low and high temperature mechanical and chemical stability
- UL94V-0 Flammability rating
- Available in yellow colour
Applications
Thermal Management, Automotive, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
-
400V/m
-
-
-
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate