Print Page
Image is for illustrative purposes only. Please refer to product description.
53 total stock globally
1,000 more incoming. You can reserve stock now
53 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.010 ($16.1115) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$14.01 ($16.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP 3500
Order Code209755101
Technical Datasheet
Insulator Body MaterialSilicone Elastomer
Thermal Conductivity3.5W/m.K
Breakdown Voltage Vbr4kV
Thickness0.508mm
Volume Resistivity100000Mohm-m
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2015-104 is a Thermal Pad with silicone elastomer, 4kV breakdown voltage and 0.508mm thickness. This pad features higher performance, high reliability insulator, 0.33°C-in²/W (at 50PSI) thermal impedance, optimal heat transfer, 3.5W/m-K high thermal conductivity. Silicone elastomer formulated to maximize the thermal and dielectric performance of the filler/binder matrix.
- White colour
- Fibreglass reinforcement carrier
Applications
Aerospace, Defence, Military, Commercial, Motor Drive & Control, Power Management, Avionics
Technical Specifications
Insulator Body Material
Silicone Elastomer
Breakdown Voltage Vbr
4kV
Volume Resistivity
100000Mohm-m
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
3.5W/m.K
Thickness
0.508mm
Thermal Impedance
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726