
1,020 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.800 ($8.970) |
Product Information
Product Overview
The SP400-0.007-00-54 is a 19.05x12.7mm no adhesive original Sil-Pad® 400 Material which is composite of silicone rubber and fibreglass. The material is flame retardant and is specially formulated for use as a thermally conductive insulator. The primary use for Sil-Pad 400 is to electrically isolate power sources from heat sinks. Sil-Pad 400 has excellent mechanical and physical characteristics. Surfaces are pliable and allow complete surface contact with excellent heat dissipation. Sil-Pad 400 actually improves its thermal resistance with age. The reinforcing fibreglass provides excellent cut-through resistance. In addition, Sil-Pad 400 is non-toxic and resists damage from cleaning agents.
- UL94V-0 Flammability rating
- Excellent mechanical and physical characteristics
- Flame-retardant
- -60 to 180°C Temperature range
Applications
Safety, Industrial, Automotive, Motor Drive & Control
Technical Specifications
Carbon
0.9W/m.K
177.8µm
19.05mm
-
SIL PAD TSP Series
Silicone, Fibreglass
3.5kV
10ohm-m
1.82°C/W
12.7mm
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
