Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP K1100Copy
Manufacturer Standard Lead Time22 weeks
Order Code186964901
Product RangeSIL PAD TSP Series
Your Part Number
36 total stock globally
16 more incoming. You can reserve stock now
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $86.060 ($98.969) |
Price for:Each
Minimum: 1
Multiple: 1
$86.06 ($98.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP K1100Copy
Manufacturer Standard Lead Time22 weeks
Order Code186964901
Product RangeSIL PAD TSP Series
Technical Datasheet
Insulator Body MaterialPI (Polyimide) Film
Conductive MaterialSilicone Elastomer
Thermal Conductivity1.1W/m.K
Breakdown Voltage Vbr6kV
Thickness0.152mm
Volume Resistivity1000000Mohm-m
External Length300mm
Thermal Impedance-
Dielectric Strength-
External Width300mm
Product RangeSIL PAD TSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SIL-PAD K6 300MMX300MM SHEET is a 0.006 x 12 x 12-inch medium performance film based Thermally-conductive Insulator Sheet features the film is coated with a silicone elastomer to deliver high performance and provide a continuous, physically strong dielectric barrier against "cut-through" and resultant assembly failures.
- UL94 VTM-O Flammability rating
- Physically strong dielectric barrier against cut-through
- Medium performance film
- -60 to 180°C Temperature range
Applications
Safety, Industrial, Motor Drive & Control
Technical Specifications
Insulator Body Material
PI (Polyimide) Film
Thermal Conductivity
1.1W/m.K
Thickness
0.152mm
External Length
300mm
Dielectric Strength
-
Product Range
SIL PAD TSP Series
Conductive Material
Silicone Elastomer
Breakdown Voltage Vbr
6kV
Volume Resistivity
1000000Mohm-m
Thermal Impedance
-
External Width
300mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138572
