Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoSP1200-0.009-00-1212Copy
Manufacturer Standard Lead Time6 weeks
Order Code5109562
Product RangeSil-Pad 800 Series
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $133.440 ($153.456) |
| 5+ | $122.700 ($141.105) |
| 10+ | $109.360 ($125.764) |
Price for:Each
Minimum: 1
Multiple: 1
$133.44 ($153.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSP1200-0.009-00-1212Copy
Manufacturer Standard Lead Time6 weeks
Order Code5109562
Product RangeSil-Pad 800 Series
Technical Datasheet
Thermal Conductivity1.8W/m.K
Conductive Material-
Thickness0.229mm
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product RangeSil-Pad 800 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SP1200-0.009-00-1212 is a Sil-Pad 1200 silicone based, fibre glass reinforced thermal interface material featuring a smooth, highly compliant surface. The material features a non-tacky surface for efficient re-positioning and ease of use, as well as an optional adhesive coating. Sil-Pad 1200 exhibits exceptional thermal performance at low and high application pressures. The material is ideal for placement between electronic power devices and a heatsink for screw and clip mounted applications.
- Thermal Impedance of 0.53°C-in2/W (@ 50 psi)
- Exceptional thermal performance at lower application pressures
- Smooth and non-tacky on both sides for easy re-positioning, ease of use and assembly error reduction
- Superior breakdown voltage and surface “wet out "values
- Designed for applications where electrical isolation is critical
- Excellent cut-thru resistance, designed for screw and clip mounted applications
- 0.009" (0.23mm) standard thickness
- 12" x12" sheets
Technical Specifications
Thermal Conductivity
1.8W/m.K
Thickness
0.229mm
Dielectric Strength
-
External Width
-
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
Sil-Pad 800 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065363
