Print Page
Image is for illustrative purposes only. Please refer to product description.
1,372 total stock globally
2,020 more incoming. You can reserve stock now
1372 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.100 ($5.865) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.10 ($5.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSP900S-0.009-00-104
Order Code878357802
Technical Datasheet
Thermal Conductivity1.6W/m.K
Conductive MaterialSilicone, Fibreglass
Thickness228.6µm
Thermal Impedance0.95°C/W
Dielectric Strength-
External Length-
External Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SP900S-0.009-00-104 is a fibreglass, silicone rubber insulator body material Sil-Pad 900S material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressures.
- Thermal impedance of 0.61°C-inch²/W (50PSI)
- Electrically isolating
- Low mounting pressures
- Smooth and highly compliant surface
Applications
HVAC
Technical Specifications
Thermal Conductivity
1.6W/m.K
Thickness
228.6µm
Dielectric Strength
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Silicone, Fibreglass
Thermal Impedance
0.95°C/W
External Length
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004294