Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoSPK10-0.006-00-54Copy
Order Code5109520
Product RangeSil-Pad K-10 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.890 ($3.3235) |
| 10+ | $2.770 ($3.1855) |
| 25+ | $2.590 ($2.9785) |
| 50+ | $2.480 ($2.852) |
| 100+ | $2.230 ($2.5645) |
Price for:Each
Minimum: 1
Multiple: 1
$2.89 ($3.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSPK10-0.006-00-54Copy
Order Code5109520
Product RangeSil-Pad K-10 Series
Technical Datasheet
Insulator Body MaterialPI (Polyimide) Film
Thermal Conductivity1.3W/m.K
Breakdown Voltage Vbr6kV
Thickness0.152mm
Volume Resistivity-
Thermal Impedance0.86°C/W
Dielectric Strength-
Product RangeSil-Pad K-10 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SPK10-0.006-00-54 is a Sil-Pad K-10 high performance polyimide-based insulator. It combines special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance. Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride and Alumina. Ceramic insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.
- Thermal impedance: 0.41°C-in2 /W at 50psi
- Tough dielectric barrier against cut-through
- Designed to replace ceramic insulators
- 0.006" (0.15mm) standard thickness
Technical Specifications
Insulator Body Material
PI (Polyimide) Film
Breakdown Voltage Vbr
6kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (04-Feb-2026)
Thermal Conductivity
1.3W/m.K
Thickness
0.152mm
Thermal Impedance
0.86°C/W
Product Range
Sil-Pad K-10 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
