Print Page
2-167-VE10
Glass Fibre Insert, Replacement, Bernstein Werkzeugfabik 2-166 Cleaning Brush, 11gm, Pack of 10
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No2-167-VE10Copy
Manufacturer Standard Lead Time6 weeks
Order Code296566301
Your Part Number
81 total stock globally
Need more?
81 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.310 ($18.7565) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$16.31 ($18.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No2-167-VE10Copy
Manufacturer Standard Lead Time6 weeks
Order Code296566301
Technical Datasheet
Accessory TypeReplacement Glass Fibre Insert
For Use WithBernstein 2-166 Glass Fibre Contact Cleaner Brush
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2-167-VE10 is a replacement bristle for the glass fibre contact cleaner brushes (2-166 + 2-162 (Ø 4mm)). It is for cleaning, soldering or welding spots, rust removal, polishing and grinding of the smallest parts, corrections or etchings.
- Bristle made of glass fibre
- Bristles-length of 33mm
- 40mm length
Technical Specifications
Accessory Type
Replacement Glass Fibre Insert
Product Range
-
For Use With
Bernstein 2-166 Glass Fibre Contact Cleaner Brush
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:96039099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
