Print Page
Image is for illustrative purposes only. Please refer to product description.
44 total stock globally
Need more?
44 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.800 ($37.720) |
Price for:Each
Minimum: 1
Multiple: 1
$32.80 ($37.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
External Height - Metric
57mm
External Depth - Metric
75mm
External Width - Imperial
3.15"
External Width - Metric
80mm
External Height - Imperial
2.24"
External Depth - Imperial
2.95"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28