Print Page
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $231.800 ($266.570) |
Price for:Each
Minimum: 1
Multiple: 1
$231.80 ($266.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCA-380
Order Code101644201
Product RangeCA
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric110mm
External Width - Metric230mm
External Depth - Metric330mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial9.06"
External Depth - Imperial12.99"
Product RangeCA
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
110mm
External Depth - Metric
330mm
Body Colour
Grey
External Height - Imperial
4.33"
External Depth - Imperial
12.99"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Diecast Aluminium
External Width - Metric
230mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
9.06"
Product Range
CA
Configurable
No
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.27

