Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoMRK-11
Order Code3999634
Technical Datasheet
Product Range-
Contact ConfigurationSPDT-1NC / 1NO
Switch TerminalsWire Leaded
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max100V
Contact Current DC Max1A
Technical Specifications
Product Range
-
Switch Terminals
Wire Leaded
Contact Current AC Max
-
Contact Voltage DC Max
100V
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPDT-1NC / 1NO
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34