Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
PL004002 is a contact block with screw terminals.
- NO (normally open) contact
- 4N operating force, M3.5 screw connection
- Slow action, double breaking contacts
- IMQ, RINA, EAC, CCC, UL, UKCA marking
- 50/60Hz frequency, 690V rated insulation voltage
- 4KV rated impulse withstand voltage, 16A rated thermal current
- 10A rated enclosed thermal current
- Contact insulation resistance is ≤ 25mohm
Technical Specifications
Switch Terminals
Screw
Contact Current Max
4A
For Use With
Control and Direct Switching Power Circuits
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
400V
Contact Voltage DC Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012