Print Page
Image is for illustrative purposes only. Please refer to product description.
164 total stock globally
Need more?
164 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $23.150 ($26.6225) |
Price for:Each
Minimum: 1
Multiple: 1
$23.15 ($26.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 100K6A1B is a 2-pin NTC Thermistor with thermally conductive epoxy coating. The BetaCURVE-1 series thermistor chip is soldered to 32AWG alloy 180 leads and encapsulated in Stycast epoxy resin. Suitable for temperature sensing, control and compensation, tight tolerance instrumentation and assembly into probes.
- Interchangeability
- Proven stability and reliability
- Rapid time response
- Alloy lead wires for reduced thermal conductivity ("stem effect")
- 0.75mW/°C Dissipation constant in still air
- -40 to 125°C Temperature range
Applications
Test & Measurement, Sensing & Instrumentation
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064