Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09-4224-00-04
Order Code177890302
Product Range693 Series
Technical Datasheet
363 total stock globally
Need more?
363 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $18.620 ($21.413) |
Price for:Each
Minimum: 1
Multiple: 1
$18.62 ($21.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09-4224-00-04
Order Code177890302
Product Range693 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range693 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeScrew Socket
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
Product Overview
The 09-4224-00-04 is a 3 + PE female panel mount Circular Connector with silver-plated contacts and PBT contact body. Screw connector locking system.
- 600V Rated voltage
- 6000V Rated impulse voltage
- 16A (12A UL) Rated current (40°C)
- ≤5mΩ Volume resistivity
- 0.5 to 2.5mm² Wire gauge
- <gt/>500-cycle Mechanical operation (mating)
- IP67 Protection rating
- -40 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Metal Body
Contact Material
Bronze
Product Range
693 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024