Print Page
99-0487-12-08
Circular Connector, Standard Circular Connector, 763 Series, Cable Mount Plug, 8 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-0487-12-08Copy
Manufacturer Standard Lead Time7 weeks
Order Code177872401
Product Range763 Series
Your Part Number
117 total stock globally
Need more?
117 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.620 ($58.213) |
Price for:Each
Minimum: 1
Multiple: 1
$50.62 ($58.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0487-12-08Copy
Manufacturer Standard Lead Time7 weeks
Order Code177872401
Product Range763 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range763 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Connector Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67, IP68, IP69K
SVHCLead (25-Jun-2025)
Product Overview
The 99-0487-12-08 is a 8-contact 60V/2A male Circular Connector with gold-plated brass contacts, PA contact body and housing. The 713 series plug with metal threaded locking ring, screw locking system, screwing termination, cable mounting style. It accepts 20AWG (0.5mm²) wire, 6 to 8mm cable outlet.
- 800V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>100 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Automation & Process Control, Industrial, Sensing & Instrumentation, Commercial, Consumer Electronics
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67, IP68, IP69K
Product Range
763 Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
