Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoPVUA 24/24-20Copy
Manufacturer Standard Lead Time6 weeks
Order Code420959401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $505.250 ($581.0375) |
Price for:Each
Minimum: 1
Multiple: 1
$505.25 ($581.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPVUA 24/24-20Copy
Manufacturer Standard Lead Time6 weeks
Order Code420959401
Technical Datasheet
Product Overview
PVUA 24/24-20 is a PVUA series charge and control unit. It controls and monitors the battery module, warns reliably if the live expectancy of the battery is low and provides information on the charge status und the remaining time during buffering. All relevant data can be shown on the integrated display or accessed thought the build in data interface.
- Service-friendly spring-loaded connector system, reverse polarity protection
- Electronic overcurrent and short-circuit protection, isolated signal contact
- Active current limiting in the event of an error, automatic detection of connected battery module
- Reliable early warning signal when battery life expectancy is declining
- Extended life expectancy through temperature controlled battery management
- Active signal outputs for function monitoring, current and voltage monitoring
- Reliable supply of industrial PC's, interface to visualise and adjust relevant data
- RS-232 interface, exhaustive discharge protection for batteries
- Input/output rated voltage is 24VDC, output rated current is 20A, efficiency is 96.3% typical
- Ambient temperature range from -10 to 60°C, dimension is 57mm width x 127mm height x 163.5mm depth
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044060
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22
