Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.440 ($14.306) |
Product Information
Product Overview
VB1.0/2/6 is a safety isolating transformer. It features permanent corrosion protection, high insulation value and maximum electrical reliability due to XtraDenseFill resin encapsulation. Suitable as a mains transformer for adjustment of the voltage and simple electrical isolation. As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. Safety isolating transformer to VDE 0570 Part 2-6, DIN EN 61558-2-6, EN 61558-2-6, IEC 61558-2-6, UL 5085-1/-2, CSA 22.2 No.66. Approved by VDE, UL 5085-1/-2, CSA 22.2 No.66.
- Minimum size at high output, inherently short-circuit proof
- Also with dual output voltage for series or parallel connection
- Designed for high ambient temperatures
- Self-extinguishing potting material
- Rated input voltage is 230VAC, rated frequency range from 50 to 60Hz
- Rated output voltage is 2 x 6 VAC, 1VA rated power, 55.0% efficiency
- Encapsulated type, VDE=B, UL=class 105 insulation class
- IP 00 protection index
- 0.8mm pin (ø), EI 30/10,5 core type
- Max ambient temperature is 70°C
Applications
Industrial, Power Management, Safety
Technical Specifications
Encapsulated Safety Isolating
2 x 6V
50Hz / 60Hz
83mA
Through Hole
No SVHC (21-Jan-2025)
230V
1VA
Single Primary, Dual Secondary
5kV
VB Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

