Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEBWT12-ACopy
Order Code1656899
Technical Datasheet
Kit ContentsEvaluation Board WT12
Product Range-
Product Overview
The EBWT12-A evaluation kit is meant for evaluation and development of WRAP THOR WT12 Bluetooth modules or prototyping and piloting Bluetooth systems utilized with WRAP THOR WT12 module. This kit is delivered with iWRAP software as default firmware. iWRAP is a simple ASCII command based interface, which enables access to various Bluetooth functions.
- Unregulated power supply input from 5V to 9V
- RS232 serial interface (D9, DTE)
- USB interface
- SPI for upgrading the firmware and parameters
- Reset and DSR buttons
- Switches for I/O or UART and I/O or LED/USB/UART selection
- 2mm and 5mm audio jacks for speaker and microphone connection
- 16pin I/O interface (6xGPIO, 4xPCM, RESET, GND, POWER, TxD, RxD and +V)
- iWRAP command interface software as a default firmware
Applications
Communications & Networking, Wireless, Portable Devices, Consumer Electronics
Contents
WT12 Evaluation Kit, Onboard Installation Kit and CD.
Technical Specifications
Kit Contents
Evaluation Board WT12
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5