Print Page
FILE ROUND 6"BASTARD CUT + HANDLE
FILE, ROUND, W/HANDLE, 6", BASTARD CUT
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BLUNDELL FILES |
|---|---|
| Manufacturer Part No | FILE ROUND 6"BASTARD CUT + HANDLECopy |
| Order Code | 222094 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BLUNDELL FILES |
|---|---|
| Manufacturer Part No | FILE ROUND 6"BASTARD CUT + HANDLECopy |
| Order Code | 222094 |
| Technical Datasheet | |
| Blade Length | 152.4mm |
| File Cut | Bastard |
| File Shape | Round |
| Product Range | - |
Technical Specifications
| Blade Length | 152.4mm |
|---|---|
| File Shape | Round |
| File Cut | Bastard |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82031000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |