Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOFA
Manufacturer Part No250-CFCopy
Manufacturer Standard Lead Time5 weeks
Order Code111771202
Your Part Number
7 total stock globally
45 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $482.960 ($555.404) |
Price for:Each
Minimum: 1
Multiple: 1
$482.96 ($555.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOFA
Manufacturer Part No250-CFCopy
Manufacturer Standard Lead Time5 weeks
Order Code111771202
Technical Datasheet
Accessory TypeCombined Filter
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
250-CF is a combined filter suitable for use with Bofa system 200 single arm fume extraction system.
- Pleated glass fibre filter media material
- Zinc plated steel case, sealed with polyurethane sealant
- Neoprene gasket connection
- 99.997% removal of 0.3µm particles efficiency
- Dimension is 172H x 245W x 245D approx
Technical Specifications
Accessory Type
Combined Filter
Product Range
-
For Use With
Bofa System 200 Single Arm Fume Extraction System
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84219990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
