Print Page
Image is for illustrative purposes only. Please refer to product description.
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,276.050 ($1,467.4575) |
Price for:Each
Minimum: 1
Multiple: 1
$1,276.05 ($1,467.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOFA
Manufacturer Part NoSYSTEM 200
Order Code291814602
Technical Datasheet
Air Volume90m³/h
Supply Voltage VAC230V
Power Rating-
Plug TypeEU, UK
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Single arm fume extraction system for electronic hand soldering processes.
- Designed to capture and remove harmful fumes generated during hand soldering tasks
- Portable system
- 99.997% HEPA filtration
Technical Specifications
Air Volume
90m³/h
Power Rating
-
Product Range
-
Supply Voltage VAC
230V
Plug Type
EU, UK
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84213925
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9