Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No861V509ER6
Order Code1426015
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No861V509ER6
Order Code1426015
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable TypeRG6/U, RG59/U
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingPCB Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 861V509ER6
1 Product Found
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG6/U, RG59/U
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008619