Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No41170109Copy
Order Code1177062
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOPLA
Manufacturer Part No41170109Copy
Order Code1177062
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric121mm
External Width - Metric166mm
External Depth - Metric161mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial4.76"
External Width - Imperial6.54"
External Depth - Imperial6.34"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
121mm
External Depth - Metric
161mm
Body Colour
Grey
External Height - Imperial
4.76"
External Depth - Imperial
6.34"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
ABS
External Width - Metric
166mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.54"
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
