Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.820 ($102.143) |
| 5+ | $86.430 ($99.3945) |
| 10+ | $83.900 ($96.485) |
| 20+ | $82.230 ($94.5645) |
Price for:Each
Minimum: 1
Multiple: 1
$88.82 ($102.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No97218160.HMT1
Order Code4569752
Product RangeFilotec Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric48mm
External Width - Metric105mm
External Depth - Metric160mm
IP RatingIP40
Body ColourNatural
NEMA RatingNEMA 1
External Height - Imperial1.89"
External Width - Imperial4.13"
External Depth - Imperial6.3"
Product RangeFilotec Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Product Overview
97218160.HMT1 is a Filotec F 1048-160 WL - SET horizontally split profile enclosure with membrane keyboard surface (1.5mm) and moulded-on wall lugs on a half shell.
- Equipped with grooves to accommodate PCBs or mounting plates
- Cover offers various possibilities for attaching connectors, printing, etc
- End cover made of anodized aluminium
- Enclosure halves are automatically screwed together when the enclosure covers are mounted
- IP40 and NEMA 1 rated
- Temperature range from -25°C / 100°C
- Made of aluminium material, anodized colour
- Dimension is 48mm x 160mm x 105mm (H x W x D)
Contents
2 x enclosure half shells, 8 screws for mounting the cover, 2 x covers.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
48mm
External Depth - Metric
160mm
Body Colour
Natural
External Height - Imperial
1.89"
External Depth - Imperial
6.3"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
105mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
4.13"
Product Range
Filotec Series
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251