Print Page
Image is for illustrative purposes only. Please refer to product description.
4,381 total stock globally
Need more?
61 Delivery in 10-14 Business Days(US stock)
4320 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.700 ($7.705) |
Price for:Each
Minimum: 1
Multiple: 1
$6.70 ($7.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8108-RC
Order Code170410101
Technical Datasheet
Inductance1mH
DC Current Rating10A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8108-RC is a 10A Common Mode Inductor with single layer wound, mounting base and optional header. It has an excellent EMI suppression capability over wide frequency spectrum.
- High current capacity
- Coil mount on UL94V-0 rated plastic header
- Fixed pin spacing allow easy PCB insertion
- -55 to 105°C Operating temperature range
Applications
Industrial, Communications & Networking
Notes
Rated current to cause approximate 35°C temperature rise.
Technical Specifications
Inductance
1mH
SVHC
No SVHC (21-Jan-2025)
DC Current Rating
10A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018