Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2120-820K-RCCopy
Order Code1103630
Product RangePM2120 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2120-820K-RCCopy
Order Code1103630
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance82µH
RMS Current (Irms)6.4A
DC Resistance Max0.032ohm
Inductance Tolerance 10%
Product Length30.5mm
Product Width25.4mm
Product Height22.1mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
6.4A
Inductance Tolerance
10%
Product Width
25.4mm
SVHC
No SVHC (19-Jan-2021)
Inductance
82µH
DC Resistance Max
0.032ohm
Product Length
30.5mm
Product Height
22.1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
