Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-330L-RC
Order Code1180363
Product RangePM54 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $1.440 ($1.656) |
50+ | $1.180 ($1.357) |
100+ | $0.968 ($1.1132) |
250+ | $0.896 ($1.0304) |
500+ | $0.823 ($0.9464) |
1500+ | $0.750 ($0.8625) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44 ($1.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-330L-RC
Order Code1180363
Product RangePM54 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)880mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangePM54 Series
DC Resistance Max0.25ohm
Inductance Tolerance 15%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
PM54 Series
Inductance Tolerance
15%
Product Width
5.8mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
880mA
Saturation Current (Isat)
1.1A
DC Resistance Max
0.25ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045