Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-152K-RC
Order Code1823020
Product RangeRL622 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-152K-RC
Order Code1823020
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance1.5mH
DC Current Rating80mA
DC Resistance Max6.1ohm
Inductance Tolerance 10%
Self Resonant Frequency1MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
RL622 Series
DC Current Rating
80mA
Inductance Tolerance
10%
SVHC
No SVHC (14-Jun-2023)
Inductance
1.5mH
DC Resistance Max
6.1ohm
Self Resonant Frequency
1MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002421