Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No101-10KX8Copy
Manufacturer Standard Lead Time25 weeks
Order Code4815023
Product RangeRiedon 1xx Series
Your Part Number
69 total stock globally
Need more?
69 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.610 ($39.8015) |
| 5+ | $29.510 ($33.9365) |
| 10+ | $24.410 ($28.0715) |
| 20+ | $21.690 ($24.9435) |
| 40+ | $20.090 ($23.1035) |
| 100+ | $18.500 ($21.275) |
Price for:Each
Minimum: 1
Multiple: 1
$34.61 ($39.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No101-10KX8Copy
Manufacturer Standard Lead Time25 weeks
Order Code4815023
Product RangeRiedon 1xx Series
Technical Datasheet
Resistance10kohm
Product RangeRiedon 1xx Series
Power Rating250mW
Resistance Tolerance± 0.01%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyWirewound
Temperature Coefficient± 10ppm/°C
Resistor TypePrecision
Product Diameter6.4mm
Product Length12.7mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max245°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon 1xx Series
Resistance Tolerance
± 0.01%
Voltage Rating
300V
Temperature Coefficient
± 10ppm/°C
Product Diameter
6.4mm
Product Width
-
Operating Temperature Max
245°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
