Print Page
6,406 total stock globally
Need more?
6406 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.855 ($0.9832) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.28 ($4.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2051 series micro surface mount, 2-electrode Gas Discharge Tube surge protection device is designed to meet board level protection requirements with reduced space requirements. The 2051 series is ideal for high-speed/high-bandwidth applications with a typical capacitance of 0.6pF.
- Compact size
- Low capacitance
- Performance stability over life
- High insulation resistance
- UL recognized
- Test methods per ITU-T (CCITT) K.12 and IEEE C62.31
Applications
Safety, Industrial, Computers & Computer Peripherals, Portable Devices, Consumer Electronics
Technical Specifications
Product Range
2051
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
2kA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000364