Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3382H-1-103
Order Code246948301
Product Range3382 Series
Technical Datasheet
4,379 total stock globally
Need more?
4379 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.970 ($3.4155) |
Price for:Each
Minimum: 1
Multiple: 1
$2.97 ($3.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3382H-1-103
Order Code246948301
Product Range3382 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 30%
Product Range3382 Series
Potentiometer MountingThrough Hole
Shaft Diameter4mm
No. of Gangs1
Adjustment Type-
Shaft Length-
Temperature Coefficient± 500ppm/°C
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsGull Wing
Resistor Case / Package-
Product Length12.04mm
Product Width11mm
Product Height2.9mm
Operating Temperature Min-40°C
Operating Temperature Max120°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3382H-1-103 is a 10kΩ 50mW 12mm through hole-mounting Rotary Position Sensor with resistance and date code markings. The potentiometer features though hole with 5 x 7.5mm locator pin spacing, an essential infinite resolution, convection oven ramp-up and continuous rotation mechanical angle.
- 5 Cycle thermal shock
- 1000000-cycle Rotational life
- -40 to 120°C Temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 30%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Gull Wing
Product Length
12.04mm
Product Height
2.9mm
Operating Temperature Max
120°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
3382 Series
Shaft Diameter
4mm
Adjustment Type
-
Temperature Coefficient
± 500ppm/°C
Resistor Technology
-
Resistor Case / Package
-
Product Width
11mm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000853