Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3590S-2-502L
Order Code170094202
Product Range3590 Series
Technical Datasheet
1,071 total stock globally
Need more?
510 Delivery in 10-14 Business Days(US stock)
561 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $23.400 ($26.910) |
Price for:Each
Minimum: 1
Multiple: 1
$23.40 ($26.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3590S-2-502L
Order Code170094202
Product Range3590 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range3590 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.63mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.22mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
Product Overview
The 3590 series from Bourns are precision, panel mount wirewound potentiometer. These potentiometers are multiturn which is designed for control applications where accuracy and high reliability is of major concern. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 7/8inch round potentiometer
- Plastic or metal shaft and bushing
- Sealing is IP65 rated (fully sealed body)
- 10 turns with high rotational life
- Resistance value ranges from 200 ohm to 100Kohm
- ±5% tolerance
- Power rating is 2W
- Optional AR pin feature
- Solder lug(suffix-S) or PC pins(suffix-P)
- Designed for use in HMI applications
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.63mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
39.22mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
3590 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 3590S-2-502L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022