Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3590S-4-103L.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1185273
Product Range3590S Series
Your Part Number
198 total stock globally
Need more?
197 Delivery in 10-14 Business Days(US stock)
1 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.450 ($45.3675) |
| 2+ | $37.210 ($42.7915) |
| 3+ | $34.950 ($40.1925) |
| 5+ | $32.710 ($37.6165) |
| 10+ | $30.450 ($35.0175) |
| 20+ | $29.850 ($34.3275) |
Price for:Each
Minimum: 1
Multiple: 1
$39.45 ($45.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3590S-4-103L.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1185273
Product Range3590S Series
Technical Datasheet
Track Resistance10kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range3590S Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.63mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.22mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.63mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
39.22mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
3590S Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
