Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3683S-1-105L
Order Code161255801
Product Range3680 Series
Technical Datasheet
74 total stock globally
Need more?
28 Delivery in 10-14 Business Days(US stock)
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.820 ($113.643) |
Price for:Each
Minimum: 1
Multiple: 1
$98.82 ($113.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3683S-1-105L
Order Code161255801
Product Range3680 Series
Technical Datasheet
Track Resistance1Mohm
Power Rating2W
Resistance Tolerance± 3%
Product Range3680 Series
No. of Gangs3
Adjustment TypePushbutton
Product Length37.08mm
Product Width34.44mm
Product Height23.62mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3680 series Precision Potentiometer offers digital display provides excellent readability. It has tin-plated solder lugs for 3 #20AWG wires.
- Repeatable settings
- Snap-in panel mount
- Resolution to 0.001%
- IP40 Protection rating
- 1000MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Track Resistance
1Mohm
Resistance Tolerance
± 3%
No. of Gangs
3
Product Length
37.08mm
Product Height
23.62mm
Operating Temperature Max
85°C
Power Rating
2W
Product Range
3680 Series
Adjustment Type
Pushbutton
Product Width
34.44mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948