Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4308R-102-680LFCopy
Order Code1767891
Product Range4300R Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No4308R-102-680LFCopy
Order Code1767891
Product Range4300R Series
Technical Datasheet
Resistance68ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Resistance Tolerance± 2%
Voltage Rating100V
Power Rating per Resistor300mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1W
Product Length19.92mm
Product Width2.16mm
Product Height4.95mm
Product Range4300R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Alternatives for 4308R-102-680LF
1 Product Found
Technical Specifications
Resistance
68ohm
No. of Resistors
4Resistors
Resistor Terminals
PC Pin
Voltage Rating
100V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
19.92mm
Product Height
4.95mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
SIP
Resistance Tolerance
± 2%
Power Rating per Resistor
300mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
1W
Product Width
2.16mm
Product Range
4300R Series
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522
