Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No6657S-1-103Copy
Manufacturer Standard Lead Time18 weeks
Order Code146354602
Your Part Number
138 total stock globally
Need more?
40 Delivery in 10-14 Business Days(US stock)
98 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $77.340 ($88.941) |
Price for:Each
Minimum: 1
Multiple: 1
$77.34 ($88.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No6657S-1-103Copy
Manufacturer Standard Lead Time18 weeks
Order Code146354602
Technical Datasheet
Product Overview
The 6657S-1-103 is a 10kΩ 1.5W 1-gang bushing-mounting Precision Rotary Potentiometer with screwdriver slot adjustment. The potentiometer features 1 turn, rear turret type terminals, continuous mechanical angle and an essentially infinite resolution.
- Shaft supported by front sleeve bearing
- IP40 Protection rating
- -40 to 125°C Operating temperature range
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401
