Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 7813J-1-051ECopy |
| Order Code | 2058601 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 7813J-1-051ECopy |
| Order Code | 2058601 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| No. of Switch Positions | 2 Position |
| No. of Poles | 1 Pole |
| Angle of Throw | - |
| Contact Current AC Max | - |
| Contact Voltage AC Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Illumination | Non Illuminated |
| Contact Current DC Max | 100mA |
| Contact Voltage DC Max | 16V |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| No. of Switch Positions | 2 Position |
|---|---|
| Angle of Throw | - |
| Contact Voltage AC Max | - |
| Illumination | Non Illuminated |
| Contact Voltage DC Max | 16V |
| No. of Poles | 1 Pole |
|---|---|
| Contact Current AC Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Contact Current DC Max | 100mA |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000212 |
