Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No7914G-1-000ECopy
Manufacturer Standard Lead Time13 weeks
Order Code160797102
Product Range7914 Series
Your Part Number
2,255 total stock globally
Need more?
2,255 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.070 ($1.2305) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.07 ($1.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No7914G-1-000ECopy
Manufacturer Standard Lead Time13 weeks
Order Code160797102
Product Range7914 Series
Technical Datasheet
Product Range7914 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating100mA at 16VDC
Switch Dimensions (L x W)5mm x 5mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7914G-1-000E is a single-pole single-throw (SPST) 4mm Sealed Key Switch with gull wing terminal and NO Au contacts and 1.65mm button height. Compatible with popular vacuum pick-and place equipment. It is sealed for board washing. Meets EIA/EIAJ/IPC/VRCI SMD standard outline dimensions.
- Top or side actuated
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 250VAC Dielectric strength
Applications
Industrial
Technical Specifications
Product Range
7914 Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
5mm x 5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 16VDC
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
