Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No79F470K-TR-RC
Order Code1800110
Product Range79F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No79F470K-TR-RC
Order Code1800110
Product Range79F Series
Technical Datasheet
Product Range79F Series
Inductance47µH
DC Current Rating70mA
DC Resistance Max5.8ohm
Inductance Tolerance± 10%
Self Resonant Frequency12MHz
Technical Specifications
Product Range
79F Series
DC Current Rating
70mA
Inductance Tolerance
± 10%
Inductance
47µH
DC Resistance Max
5.8ohm
Self Resonant Frequency
12MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001