Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC1615SQ-10NJCopy
Manufacturer Standard Lead Time17 weeks
Order Code4850436
Product RangeACXX15SQ Series
Your Part Number
2,000 total stock globally
Need more?
2,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.370 ($1.5755) |
| 50+ | $0.800 ($0.920) |
| 250+ | $0.716 ($0.8234) |
| 500+ | $0.604 ($0.6946) |
| 1000+ | $0.570 ($0.6555) |
| 2000+ | $0.559 ($0.6428) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.85 ($7.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1615SQ-10NJCopy
Manufacturer Standard Lead Time17 weeks
Order Code4850436
Product RangeACXX15SQ Series
Technical Datasheet
Inductance10.2nH
RMS Current (Irms)2.7A
Product RangeACXX15SQ Series
Inductance Tolerance± 5%
DC Resistance Max7000µohm
Self Resonant Frequency4GHz
Product Length1.63mm
Product Width1.83mm
Product Height1.52mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10.2nH
Product Range
ACXX15SQ Series
DC Resistance Max
7000µohm
Product Length
1.63mm
Product Height
1.52mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 5%
Self Resonant Frequency
4GHz
Product Width
1.83mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
