Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC3028SQ-36NJ
Order Code4850483
Product RangeAC3028SQ Series
Your Part Number
Technical Datasheet
2,500 total stock globally
Need more?
2500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.180 ($1.357) |
| 50+ | $0.955 ($1.0982) |
| 250+ | $0.812 ($0.9338) |
| 500+ | $0.758 ($0.8717) |
| 1000+ | $0.706 ($0.8119) |
| 2500+ | $0.655 ($0.7532) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.90 ($6.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC3028SQ-36NJ
Order Code4850483
Product RangeAC3028SQ Series
Technical Datasheet
Inductance36nH
RMS Current (Irms)4.8A
Product RangeAC3028SQ Series
Inductance Tolerance± 5%
DC Resistance Max9800µohm
Self Resonant Frequency2.3GHz
Product Length2.92mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
36nH
Product Range
AC3028SQ Series
DC Resistance Max
9800µohm
Product Length
2.92mm
Product Height
2.79mm
RMS Current (Irms)
4.8A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.3GHz
Product Width
2.67mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001