Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCD-HD201Copy
Order Code5002665
Product RangeCD-HD2x Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.666 ($0.7659) |
| 10+ | $0.626 ($0.7199) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.67 ($0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD-HD201Copy
Order Code5002665
Product RangeCD-HD2x Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max850mV
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max125°C
Product RangeCD-HD2x Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
850mV
Forward Surge Current
50A
Product Range
CD-HD2x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
