Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CDSOD323-T05C-QCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5100248 |
| Product Range | CDSOD323-TxxC-Q Series |
| Your Part Number | |
| Technical Datasheet |
2,000 total stock globally
Need more?
2,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.500 ($1.725) |
| 10+ | $0.872 ($1.0028) |
| 100+ | $0.786 ($0.9039) |
| 500+ | $0.632 ($0.7268) |
| 1000+ | $0.542 ($0.6233) |
| 5000+ | $0.495 ($0.5692) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.50 ($1.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CDSOD323-T05C-QCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5100248 |
| Product Range | CDSOD323-TxxC-Q Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 18.3V |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | - |
| Product Range | CDSOD323-TxxC-Q Series |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | 18.3V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOD-323 |
|---|---|
| Operating Voltage | 5V |
| Product Range | CDSOD323-TxxC-Q Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
